3001433 | Phoenix Contact

Protective conductor terminal, screw connection, 0.5-16 mm², 3 pole, 8 kV, yellow/green, 3001433

Order No.: 60P5263
EAN: 4017918089900
MPN:
3001433
UK 10-TWIN-PE
Series: UK
3001433 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Available in 10 days: 30,462 pcs.
Leadtime: 1 Week **
Total Price:
14.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2086 €

Ground modular terminal block, 3001433, Phoenix Contact

Ground modular terminal block, connection method: Screw connection, Rated cross section: 10 mm², cross section: 0.5 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow.

Features

  • Same shape and pitch as the feed-through terminal blocks
  • Universal protective conductor foot for mounting on NS 35 or NS 32 DIN rails
Technical specifications
Anschluss Schraubanschluss
Ausführung Schutzleiter-Reihenklemme
AWG-Leiterquerschnitt AWG 24 bis 6
Bemessungsstoßspannung 8 kV
Breite 10.2 mm
Farbe gelb/grün
Höhe 59 mm
Länge 56.5 mm
Leiterquerschnitt 0,5-16 mm²
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland TR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes