3001695 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-1.5 mm², 4 pole, 4 kV, yellow/green, 3001695
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Available in 10 days: 2,581 pcs.
Leadtime: 1 Week **
Ground modular terminal block, 3001695, Phoenix Contact
Ground modular terminal block, When aligning with a feed-through terminal block of the same shape, an end cover must be interposed for insulation voltages of > 320 V, number of connections: 4, connection method: Screw connection, 1 level, cross section: 0.14 mm² - 1.5 mm² , mounting type: NS 15, color: green-yellow.
Features
- Corrosion-free terminal points
- Low contact resistance
- Captive terminal block screws
- Green-yellow housing
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 16 | |
Bemessungsspannung | 320 V | |
Bemessungsstoßspannung | 4 kV | |
Breite | 4.2 mm | |
Farbe | gelb/grün | |
Höhe | 30 mm | |
Länge | 33.5 mm | |
Leiterquerschnitt | 0,14-1,5 mm² | |
Polzahl | 4-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |