3002034 | Phoenix Contact
Through terminal block, screw/plug-in connection, 0.2-4.0 mm², 1 pole, 12 A, 4 kV, gray, 3002034
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 10 days: 3,916 pcs.
Leadtime: 1 Week **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1178 €
50 pcs.
2.8322 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3002034, Phoenix Contact
Feed-through terminal block, rated voltage: 250 V, nominal current: 12 A, connection method: Screw/plug-in connection, 2nd level connection left, cross section: 0.2 mm² - 4 mm², mounting type: NS 32, NS 35/15, NS 35/7,5, color: gray.
Technical specifications
Connection | screw/plug-in connection | |
Number of terminals | 3 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5.08 mm | |
Colour | gray | |
Height | 47 mm | |
Length | 42.5 mm | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 12 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |