3002076 | Phoenix Contact

Through terminal block, screw/plug-in connection, 0.2-4.0 mm², 1 pole, 12 A, 4 kV, gray, 3002076

Order No.: 60P5166
EAN: 4017918090081
MPN:
3002076
UK 3-MVSTB-5,08
Series: UK
Phoenix Contact
3002076 Phoenix Contact Series Terminals Image 1
3002076 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 10 days: 27,608 pcs.
Leadtime: 1 Week **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1178 €
50 pcs.
2.8322 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3002076, Phoenix Contact

Feed-through terminal block, rated voltage: 250 V, nominal current: 12 A, connection method: Screw/plug-in connection, 1st level connection left, cross section: 0.2 mm²  - 4 mm², mounting type: NS 32, NS 35/15, NS 35/7,5, color: gray.

Technical specifications
Connection screw/plug-in connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 24 to 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5.1 mm
Colour gray
Height 47 mm
Length 48 mm
Cable cross-section 0.2-4.0 mm²
Rated current 12 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes