3002131 | Phoenix Contact

Through terminal block, screw/plug-in connection, 0.2-4.0 mm², 1 pole, 24 A, 4 kV, gray, 3002131

Order No.: 60P5163
EAN: 4017918090142
MPN:
3002131
UK 3D-MSTBV-5,08
Series: UK
Phoenix Contact
3002131 Phoenix Contact Series Terminals Image 1
3002131 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8195 €

Feed-through terminal block, 3002131, Phoenix Contact

Feed-through terminal block, rated voltage: 250 V, nominal current: 24 A, connection method: Screw/plug-in connection, 1 level, cross section: 0.2 mm²  - 4 mm², mounting type: NS 32, NS 35/15, NS 35/7,5, color: gray.

Technical specifications
Connection screw/plug-in connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 24 to 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5.08 mm
Colour gray
Height 49.5 mm
Length 60 mm
Cable cross-section 0.2-4.0 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes