3002214 | Phoenix Contact

Component terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 1.5 A, 8 kV, gray, 3002214

Order No.: 60P4656
EAN: 4055626210414
MPN:
3002214
ST 2,5-QUATTRO-DIO 1N5408K/R-L
Series: ST
Phoenix Contact
3002214 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9742 €

Component terminal block, 3002214, Phoenix Contact

Component terminal block, with integrated diode 1N 5408K, rated voltage: 800 V, nominal current: 1.5 A, 1 level, connection method: Spring-cage connection, Rated cross section: 1 mm², cross section: 0.08 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Connection spring balancer connection
Number of terminals 4
Version component terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour gray
Height 44 mm
Length 72 mm
Cable cross-section 0.08-4.0 mm²
Rated current 1.5 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead