3002614 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.2-6.0 mm², 30 A, 6 kV, gray, 3002614

Order No.: 60P2617
EAN: 4055626370279
MPN:
3002614
PT 4-PE/L/N
Series: PT
3002614 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Available in 10 days: 2,398 pcs.
Leadtime: 2 Weeks **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.8060 €

Ground modular terminal block, 3002614, Phoenix Contact

Ground modular terminal block, rated voltage: 500 V, nominal current: 30 A, number of connections: 5, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Easy and tool-free direct plug-in thanks to push-in multi-conductor connection
Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 24 bis 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 6.2 mm
Colour grau
Height 56 mm
Length 119.5 mm
Cable cross-section 0,2-6,0 mm²
Rated current 30 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes