3002617 | Phoenix Contact

Disconnect terminal, push-in connection, 0.2-6.0 mm², 5 pole, 30 A, 6 kV, gray, 3002617

Order No.: 60P2616
EAN: 4055626370309
MPN:
3002617
PT 4-PE/L/MT
Series: PT
3002617 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Available in 10 days: 1,482 pcs.
Leadtime: 1 Week **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.8060 €

Disconnect terminal block, 3002617, Phoenix Contact

Disconnect terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Trennklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 57.6 mm
Länge 119.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 30 A
Polzahl 5-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes