3002618 | Phoenix Contact
Disconnect terminal, push-in connection, 0.2-6.0 mm², 5 pole, 30 A, 6 kV, gray, 3002618
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 1 Week **
Disconnect terminal block, 3002618, Phoenix Contact
Disconnect terminal block, rated voltage: 500 V, nominal current: 30 A, number of connections: 5, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Easy and tool-free direct plug-in thanks to push-in multi-conductor connection
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Trennklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 10 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 6.2 mm | |
Farbe | grau | |
Höhe | 56 mm | |
Länge | 119.5 mm | |
Leiterquerschnitt | 0,2-6,0 mm² | |
Nennstrom | 30 A | |
Polzahl | 5-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |