3002760 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3002760

Order No.: 60P2871
EAN: 4055626432427
MPN:
3002760
PTFIX 18X1,5 GY
Series: PTFIX
3002760 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Available in 10 days: 339 pcs.
Leadtime: 1 Week **
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.1269 €
50 pcs.
9.2225 €
100 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3002760, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: gray.

Features

  • Space-saving, thanks to the compact design
  • Flexible use, thanks to direct mounting with flange covers from accessories
  • Convenient test options, thanks to test openings at every terminal point
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsspannung 450 V
Bemessungsstoßspannung 6 kV
Breite 37.4 mm
Farbe grau
Höhe 17.7 mm
Länge 21.6 mm
Leiterquerschnitt 0,14-2,5 mm²
Nennstrom 17.5 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes