3002782 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 12 pole, 17.5 A, 6 kV, black, 3002782

Order No.: 60P2723
EAN: 4055626432625
MPN:
3002782
PTFIX 12X1,5 BK
Series: PTFIX
3002782 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 15 pcs.
Available in 5 Days: 1,660 pcs. - if ordered today
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.7473 €
50 pcs.
6.1404 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 3002782, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: black.

Features

  • Space-saving, thanks to the compact design
  • Flexible use, thanks to direct mounting with flange covers from accessories
  • Convenient test options, thanks to test openings at every terminal point
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 2
Pin number 12 pole
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 450 V
Degree of soiling 3
Length 21.6 mm
Width 24.9 mm
Height 17.7 mm
Connection push-in connection
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes