3002864 | Phoenix Contact
Distribution block, push-in connection, 0.14-2.5 mm², 6 pole, 17.5 A, 6 kV, blue, 3002864
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Available in 10 days: 396 pcs.
Leadtime: 1 Week **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3002864, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm² - 2.5 mm², mounting type: adhesive, color: blue.
Features
- Space-saving, thanks to the compact design
- Flexible use, thanks to DIN rail and direct mounting
- Convenient test options, thanks to test openings at every terminal point
- Clear arrangement thanks to marking of all terminal points
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Verteilerblock | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsspannung | 450 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 12.5 mm | |
Farbe | blau | |
Höhe | 18.7 mm | |
Länge | 21.6 mm | |
Leiterquerschnitt | 0,14-2,5 mm² | |
Nennstrom | 17.5 A | |
Polzahl | 6-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |