3002883 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 6 pole, 17.5 A, 6 kV, green, 3002883

Order No.: 60P3206
EAN: 4055626432908
MPN:
3002883
PTFIX 6X1,5-G GN
Series: PTFIX
3002883 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3002883, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: adhesive, color: green.

Features

  • Space-saving, thanks to the compact design
  • Flexible use, thanks to DIN rail and direct mounting
  • Convenient test options, thanks to test openings at every terminal point
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsspannung 450 V
Bemessungsstoßspannung 6 kV
Breite 12.5 mm
Farbe grün
Höhe 18.7 mm
Länge 21.6 mm
Leiterquerschnitt 0,14-2,5 mm²
Nennstrom 17.5 A
Polzahl 6-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes