3002891 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 12 pole, 17.5 A, 6 kV, white, 3002891

Order No.: 60P2744
EAN: 4055626432977
MPN:
3002891
PTFIX 12X1,5-G WH
Series: PTFIX
3002891 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
10 pcs.
8.6632 €
50 pcs.
7.8778 €
100 pcs.
7.0924 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3002891, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: adhesive, color: white.

Features

  • Space-saving, thanks to the compact design
  • Flexible use, thanks to DIN rail and direct mounting
  • Convenient test options, thanks to test openings at every terminal point
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 12-polig
Cable cross-section 0,14-2,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 450 V
Degree of soiling 3
Length 21.6 mm
Width 24.9 mm
Height 18.7 mm
Connection Push-in-Anschluss
Colour weiß
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes