3002894 | Phoenix Contact
Distribution block, push-in connection, 0.14-2.5 mm², 12 pole, 17.5 A, 6 kV, black, 3002894
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
8.1634 €
50 pcs.
7.4375 €
100 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3002894, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm² - 2.5 mm², mounting type: adhesive, color: black.
Features
- Space-saving, thanks to the compact design
- Flexible use, thanks to DIN rail and direct mounting
- Convenient test options, thanks to test openings at every terminal point
- Clear arrangement thanks to marking of all terminal points
Technical specifications
Version | Verteilerblock | |
Number of terminals | 2 | |
Pin number | 12-polig | |
Cable cross-section | 0,14-2,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 17.5 A | |
Rated Voltage | 450 V | |
Degree of soiling | 3 | |
Length | 21.6 mm | |
Width | 24.9 mm | |
Height | 18.7 mm | |
Connection | Push-in-Anschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |