3002902 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 18 pole, 17.5 A, 6 kV, pink, 3002902

Order No.: 60P2885
EAN: 4055626433073
MPN:
3002902
PTFIX 18X1,5-G PK
Series: PTFIX
3002902 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.2344 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2344 €

Distribution block, 3002902, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: adhesive, color: pink.

Features

  • Space-saving, thanks to the compact design
  • Flexible use, thanks to DIN rail and direct mounting
  • Convenient test options, thanks to test openings at every terminal point
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 18-polig
Cable cross-section 0,14-2,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 450 V
Degree of soiling 3
Length 21.6 mm
Width 37.4 mm
Height 18.7 mm
Connection Push-in-Anschluss
Colour pink
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes