3002931 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 12 pole, 17.5 A, 6 kV, red, 3002931

Order No.: 60P2754
EAN: 4055626433431
MPN:
3002931
PTFIX 12X1,5-NS15A RD
Series: PTFIX
Phoenix Contact
3002931 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Available in 10 days: 555 pcs.
Leadtime: 1 Week **
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
7.8540 €
50 pcs.
7.1519 €
100 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3002931, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: NS 15, color: red.

Features

  • Space-saving, thanks to the compact design
  • Flexible use, thanks to DIN rail and direct mounting
  • Convenient test options, thanks to test openings at every terminal point
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Connection push-in connection
Number of terminals 2
Version distribution block
AWG cross-section AWG 26 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 24.9 mm
Colour red
Height 27.4 mm
Length 21.6 mm
Cable cross-section 0.14-2.5 mm²
Rated current 17.5 A
Pin number 12 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes