3002971 | Phoenix Contact
Distribution block, push-in connection, 0.14-2.5 mm², 12 pole, 17.5 A, 6 kV, brown, 3002971
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
8.3300 €
50 pcs.
7.5803 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3002971, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm² - 2.5 mm², mounting type: NS 15, color: brown.
Features
- Space-saving, thanks to the compact design
- Flexible use, thanks to DIN rail and direct mounting
- Convenient test options, thanks to test openings at every terminal point
- Clear arrangement thanks to marking of all terminal points
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | distribution block | |
AWG cross-section | AWG 26 to 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 24.9 mm | |
Colour | brown | |
Height | 27.4 mm | |
Length | 21.6 mm | |
Cable cross-section | 0.14-2.5 mm² | |
Rated current | 17.5 A | |
Pin number | 12 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |