3002975 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 17.5 A, 6 kV, purple, 3002975

Order No.: 60P2899
EAN: 4055626433837
MPN:
3002975
PTFIX 18X1,5-NS15A VT
Series: PTFIX
Phoenix Contact
3002975 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8774 €

Distribution block, 3002975, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: NS 15, color: violet.

Features

  • Space-saving, thanks to the compact design
  • Flexible use, thanks to DIN rail and direct mounting
  • Convenient test options, thanks to test openings at every terminal point
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Connection push-in connection
Number of terminals 2
Version distribution block
AWG cross-section AWG 26 to 16
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 37.4 mm
Colour purple
Height 27.4 mm
Length 21.6 mm
Cable cross-section 0.14-2.5 mm²
Rated current 17.5 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes