3003567 | Phoenix Contact

Double level terminal, screw connection, 0.5-16 mm², 4 pole, 57 A, 6 kV, gray, 3003567

Order No.: 60P5402
EAN: 4017918100759
MPN:
3003567
UKKB 10-PV
Series: UKKB
3003567 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
21.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.301 €

Double lever terminal block, 3003567, Phoenix Contact

Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 57 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², Rated cross section: 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • Design width of just 10.2 mm
Technical specifications
Ausführung Doppelstockklemme
Anzahl der Klemmstellen 4
Polzahl 4-polig
Leiterquerschnitt 0,5-16 mm²
AWG-Leiterquerschnitt AWG 20 bis 6
Bemessungsstoßspannung 6 kV
Nennstrom 57 A
Bemessungsspannung 500 V
Verschmutzungsgrad 3
Länge 77.5 mm
Breite 10.2 mm
Höhe 73 mm
Anschluss Schraubanschluss
Farbe grau
Logistics
Ursprungsland TR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes