3005235 | Phoenix Contact
Through terminal block, screw connection, 0.5-16 mm², 3 pole, 57 A, 8 kV, blue, 3005235
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Available in 10 days: 2,370 pcs.
Leadtime: 2 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.9254 €
50 pcs.
7.1995 €
100 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3005235, Phoenix Contact
1-level terminal block with double connection on one side, cross section: 0.5 - 10 mm², AWG: 24 - 6, width: 10.2 mm, color: blue
Features
- These twin modular terminal blocks are designed for the basic task of potential branching
- Two independent conductor connections can be used on the control cabinet side
- Easy connection of different types of conductors with different cross sections
- Can be bridged in the terminal center, even with neighboring Feed-through terminal blocks aligned
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 3-polig | |
Cable cross-section | 0,5-16 mm² | |
AWG cross-section | AWG 20 bis 6 | |
Rated surge voltage | 8 kV | |
Rated current | 57 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 56.5 mm | |
Width | 10.2 mm | |
Height | 59 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |