3005841 | Phoenix Contact

Through terminal block, screw connection, 0.14-1.5 mm², 2 pole, 17.5 A, 6 kV, purple, 3005841

Order No.: 60P5147
EAN: 4046356916363
MPN:
3005841
UK 1,5 N VT
Series: UK
Phoenix Contact
3005841 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3005841, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: violet.

Features

  • Universal foot which can be used on NS 35 and NS 32 DIN rails
  • Potential distribution via fixed bridges in the terminal center or insertion bridges in the clamping space
Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 26 to 16
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 4.2 mm
Colour purple
Height 42 mm
Length 42.5 mm
Cable cross-section 0.14-1.5 mm²
Rated current 17.5 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes