3005853 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-1.5 mm², 1 pole, 6 kV, yellow/green, 3005853
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: On Request **
Ground modular terminal block, 3005853, Phoenix Contact
Ground modular terminal block, number of connections: 2, number of positions: 1, connection method: Screw connection, cross section: 0.14 mm² - 1.5 mm², mounting: PE foot with mounting screw, M2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 26 to 16 | |
Rated surge voltage | 6 kV | |
Width | 4.2 mm | |
Colour | yellow/green | |
Height | 42 mm | |
Length | 42.5 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |