3006179 | Phoenix Contact
Protective conductor terminal, screw connection, 2.5-25 mm², 2 pole, 101 A, 8 kV, yellow/green/blue, 3006179
Not suitable for new designs, LTB: 10.31.2024
Installation ground terminal block, 3006179, Phoenix Contact
Installation ground terminal block, PE/N block, consisting of a green-yellow ground terminal and a blue terminal block with screw bridge, rated voltage: 690 V, nominal current: 101 A, number of connections: 2, connection method: Screw connection, cross section: 2.5 mm² - 25 mm², mounting: PE foot with mounting screw, M4, mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow-blue.
Connection | screw connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 12 to 4 | |
Rated Voltage | 690 V | |
Rated surge voltage | 8 kV | |
Width | 24.4 mm | |
Colour | yellow/green/blue | |
Height | 54 mm | |
Length | 42.5 mm | |
Cable cross-section | 2.5-25 mm² | |
Rated current | 101 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4-Nonylphenol, branched and linear, ethoxylated |