3007055 | Phoenix Contact

Disconnect terminal, screw connection, 0.2-4.0 mm², 26 A, 6 kV, gray, 3007055

Order No.: 60P5395
EAN: 4017918091507
MPN:
3007055
UKK 5-T
Series: UKK
Phoenix Contact
3007055 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Available in 10 days: 576 pcs.
Leadtime: 1 Week **
Total Price:
11.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0432 €

Disconnect terminal block, 3007055, Phoenix Contact

Disconnect terminal block, with isolating plug, rated voltage: 400 V, nominal current: 26 A, 1 level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm²   - 4 mm², 2nd level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Trennklemme
AWG-Leiterquerschnitt AWG 24 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 68.5 mm
Länge 80 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennstrom 26 A
Verschmutzungsgrad 3
Logistics
Ursprungsland TR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes