3007314 | Phoenix Contact

Through terminal block, screw connection, 0.2-4.0 mm², 32 A, 6 kV, orange, 3007314

Order No.: 60P5375
EAN: 4017918369996
MPN:
3007314
UKK 5 OG
Series: UKK
Phoenix Contact
3007314 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 10 days: 390 pcs.
Leadtime: 1 Week **
Total Price:
4.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5339 €

Feed-through terminal block, 3007314, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 32 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: orange.

Technical specifications
Anschluss Schraubanschluss
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 24 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe orange
Höhe 62 mm
Länge 56 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennstrom 32 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes