3009176 | Phoenix Contact

Protective conductor terminal, screw connection, 25-95 mm², 232 A, 8 kV, yellow/green, 3009176

Order No.: 60P5323
EAN: 4017918091705
MPN:
3009176
UKH 95-PE/N
Series: UKH
3009176 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
76.041 € *
Available: 0 pcs.
Available in 10 days: 115 pcs.
Leadtime: 2 Weeks **
Total Price:
76.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.041 €

Installation ground terminal block, 3009176, Phoenix Contact

Installation ground terminal block, Screws with hexagonal socket, PE/N block, consisting of a green-yellow ground terminal and a blue terminal block with screw bridge, rated voltage: 1000 V, nominal current: 232 A, Screw connection, cross section: 25 mm²  - 95 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Low contact resistance of the contact surface due to ribbing
  • Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Connection Schraubanschluss
Version Schutzleiterklemme
AWG cross-section AWG 3 bis 3/0
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 50 mm
Colour gelb/grün
Height 99 mm
Length 83 mm
Cable cross-section 25-95 mm²
Rated current 232 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes