3011041 | Phoenix Contact

Motor connection terminal, screw connection, 0.2-4.0 mm², 7 pole, 19 A, 6 kV, gray, 3011041

Order No.: 60P0249
EAN: 4017918091903
MPN:
3011041
DLK 2,5-PE
Series: DLK
3011041 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 16 pcs.
Available in 10 days: 578 pcs.
Leadtime: 2 Weeks **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
12.3284 €
50 pcs.
11.4954 €
150 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor terminal, 3011041, Phoenix Contact

Motor terminal block, four-level, with PE foot, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Connection method: screw connection, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Technical specifications
Connection Schraubanschluss
Version Motoranschlussklemme
AWG cross-section AWG 24 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6.2 mm
Colour grau
Height 70 mm
Length 83 mm
Cable cross-section 0,2-4,0 mm²
Rated current 19 A
Pin number 7-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes