3011067 | Phoenix Contact

Protective conductor terminal, screw connection, 0.2-4.0 mm², 24 A, 4 kV, gray, 3011067

Order No.: 60P6092
EAN: 4017918106676
MPN:
3011067
VIOK 1,5-D/TG/D/PE
Series: VIOK
3011067 Phoenix Contact Series Terminals Image 1
3011067 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Available in 10 days: 120 pcs.
Leadtime: 2 Weeks **
Total Price:
15.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4105 €

Installation ground terminal block, 3011067, Phoenix Contact

Installation ground terminal block, rated voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 2nd, 3rd and 4th level, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The upper level contains the feed-through connections for the signal cable which can be labeled
  • This terminal block is a combination of a DIK and DOK terminal block where a single terminal block can be used for initiators and actuators
  • The PE connection is located in the lower level
  • The two middle terminal points supply potential to the initiator
Technical specifications
Connection Schraubanschluss
Version Schutzleiterklemme
AWG cross-section AWG 24 bis 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 6.2 mm
Colour grau
Height 70 mm
Length 91.5 mm
Cable cross-section 0,2-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes