3011999 | Phoenix Contact
Motor connection terminal, screw connection, 0.2-6.0 mm², 32 A, 6 kV, gray, 3011999
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Available in 10 days: 525 pcs.
Leadtime: 2 Weeks **
Motor terminal block, 3011999, Phoenix Contact
Motor terminal block, four-level, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, connection method: screw connection, width: 6.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15.
Technical specifications
Connection | Schraubanschluss | |
Version | Motoranschlussklemme | |
AWG cross-section | AWG 24 bis 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | grau | |
Height | 86.5 mm | |
Length | 103.5 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated current | 32 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |