3012312 | Phoenix Contact
Flange terminal, grey
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Available in 10 days: 220 pcs.
Leadtime: 1 Week **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5704 €
50 pcs.
2.3324 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange, 3012312, Phoenix Contact
Flange, length: 125 mm, width: 5.2 mm, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Ausführung | Flanschklemme | |
Breite | 5.2 mm | |
Farbe | grau | |
Höhe | 59 mm | |
Länge | 105.6 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |