3012322 | Phoenix Contact
Plug, blue
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 3012322, Phoenix Contact
Connector housing, length: 31.6 mm, width: 5.2 mm, height: 31.7 mm, number of positions: 4, color: blue.
Features
- Can be labeled at each terminal point
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- Design width of just 5.2 mm
Technical specifications
Connection | crimp connection | |
Version | plug | |
Width | 5.2 mm | |
Colour | blue | |
Height | 31.7 mm | |
Length | 31.6 mm | |
Pin number | 4 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |