3022328 | Phoenix Contact
Through terminal block, screw connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, black, 3022328
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Available in 10 days: 1,010 pcs.
Leadtime: 1 Week **
Feed-through terminal block, 3022328, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 57 A, connection method: Screw connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: black.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 20 to 6 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 10.2 mm | |
Colour | black | |
Height | 47.3 mm | |
Length | 42.5 mm | |
Cable cross-section | 0.5-16 mm² | |
Rated current | 57 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |