3024740 | Phoenix Contact

Protective conductor terminal, screw connection, 0.5-16 mm², 2 pole, 76 A, 4 kV, yellow/green/blue, 3024740

Order No.: 60P5230
EAN: 4017918138974
MPN:
3024740
UK 10 N-PE/N
Series: UK
Phoenix Contact
3024740 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.33 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3264 €
10 pcs.
15.9460 €
50 pcs.
14.5061 €
100 pcs.
13.0543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation ground terminal block, 3024740, Phoenix Contact

Installation ground terminal block, PE/N block, consisting of a green-yellow ground terminal and a blue terminal block with screw bridge, rated voltage: 250 V, nominal current: 76 A, connection method: Screw connection, cross section: 0.5 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow-blue.

Technical specifications
Connection screw connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 20 to 6
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 20.4 mm
Colour yellow/green/blue
Height 47.3 mm
Length 42.5 mm
Cable cross-section 0.5-16 mm²
Rated current 76 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes