3026560 | Phoenix Contact

Through terminal block, screw connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, gray, 3026560

Order No.: 60P5185
EAN: 4017918377205
MPN:
3026560
UK 5 N-PHR
Series: UK
Phoenix Contact
3026560 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Available in 10 days: 7,950 pcs.
Leadtime: 1 Week **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5101 €
50 pcs.
4.1055 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3026560, Phoenix Contact

Feed-through terminal block, with test socket screws on the right, for accommodating Test plug, rated voltage: 500 V, nominal current: 32 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting type: NS 32, NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 24 to 10
Rated Voltage 500 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour gray
Height 47 mm
Length 42.5 mm
Cable cross-section 0.2-6.0 mm²
Rated current 41 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead