3028924 | Phoenix Contact
Component terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 8 kV, black, 3028924
Not suitable for new designs, LTB: 01.31.2025
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0698 €
50 pcs.
3.7009 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component terminal block, 3028924, Phoenix Contact
Component terminal block, for installing components that can be individually selected, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: black.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 4 | |
Version | component terminal block | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | black | |
Height | 44 mm | |
Length | 72 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 24 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |