3029973 | Phoenix Contact

Through terminal block, spring balancer connection, 0.2-10 mm², 41 A, 6 kV, gray, 3029973

Order No.: 60P4539
EAN: 4046356172578
MPN:
3029973
SRDK 6
Series: SRDK
3029973 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
487.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.7461 €

Feed-through terminal block, 3029973, Phoenix Contact

Feed-through terminal block, rated voltage: 400 V, nominal current: 41 A, connection method: Spring-cage connection, Rated cross section: 6 mm², cross section: 0.2 mm²  - 10 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Easy and clear operation
  • Compact design
  • Flexible and comprehensive accessories
Technical specifications
Connection Federzuganschluss
Number of terminals 2
Version Durchgangsklemme
AWG cross-section AWG 24 bis 8
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 8.2 mm
Colour grau
Height 49 mm
Length 113 mm
Cable cross-section 0,2-10 mm²
Rated current 41 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes