3031047 | Phoenix Contact
Potential distributor, spring balancer connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3031047
Unit Price (€ / pc.)
14.8393 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Potential distributor, 3031047, Phoenix Contact
Potential distributor, rated voltage: 500 V, nominal current: 24 A, connection method: Springcage connection, 1st level connection left, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², connection method: Spring-cage connection, 1st level connection right, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The operating voltage is supplied via a 2.5 mm² spring-cage connection and distributed using eight 1.5 mm² connections
- Actuators and active initiators are simply and clearly supplied with operating voltage
- High-performance controllers
Technical specifications
Anschluss | Federzuganschluss | |
Ausführung | Potenzialverteiler | |
AWG-Leiterquerschnitt | AWG 12 bis 2 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 5.2 mm | |
Farbe | grau | |
Höhe | 51 mm | |
Länge | 141 mm | |
Leiterquerschnitt | 0,14-4,0 mm² | |
Nennstrom | 24 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |