3031076 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3031076

Order No.: 09H9050
EAN: 4017918186616
MPN:
3031076
ST 1,5
Series: ST
3031076 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 40 pcs.
Available in 10 days: 3,465 pcs.
Leadtime: 2 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4518 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3031076, Phoenix Contact

Feed-through terminal block, Nominal voltage: 500 V, Nominal current: 17.5 A, Connection method: Spring-cage connection, 1 level, Rated cross section: 1.5 mm², Cross section: 0.08 mm² - 1.5 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray

Features

  • As well as saving space, the compact design and front connection enable user-friendly wiring in a small amount of space
  • The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
  • The large wiring space enables the use of conductors with ferrules and plastic collars within the nominal cross section
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 48.5 mm
Width 4.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes