3031131 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-1.5 mm², 3 pole, 17.5 A, 6 kV, blue, 3031131

Order No.: 60P4562
EAN: 4017918186654
MPN:
3031131
ST 1,5-TWIN BU
Series: ST
3031131 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available in 10 days: 3,529 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3031131, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Spring-cage connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.08 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Space-saving and practical multi-conductor connection without additional bridges
  • The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
  • User-friendly implementation of all potential branching tasks
  • Tested for railway applications
Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 60.5 mm
Width 4.2 mm
Height 36.5 mm
Connection spring balancer connection
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15