3031144 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-1.5 mm², 3 pole, 6 kV, yellow/green, 3031144
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Available in 10 days: 364 pcs.
Leadtime: 2 Weeks **
Ground modular terminal block, 3031144, Phoenix Contact
Ground modular terminal block, connection method: Spring-cage connection, number of connections: 3, cross section: 0.08 mm² - 1.5 mm², AWG: 28 - 16, width: 4.2 mm, color: green-yellow, mounting type: NS 35/7,5, NS 35/15
Features
- Additional labeling options
- Low contact resistance
- Corrosion-free terminal points
- Tested for railway applications
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 3 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 28 bis 16 | |
Rated surge voltage | 6 kV | |
Width | 4.2 mm | |
Colour | gelb/grün | |
Height | 36.5 mm | |
Length | 60.5 mm | |
Cable cross-section | 0,08-1,5 mm² | |
Pin number | 3-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |