3031199 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-1.5 mm², 4 pole, 17.5 A, 6 kV, blue, 3031199

Order No.: 60P4556
EAN: 4017918186685
MPN:
3031199
ST 1,5-QUATTRO BU
Series: ST
3031199 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 10 days: 2,502 pcs.
Leadtime: 2 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8921 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3031199, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Spring-cage connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.08 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Cross connection to any number of terminal blocks with the consistent FBS plug-in bridge system
  • Compact Potential distributor, the double connection enables four conductors to be connected on one potential
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 72 mm
Width 4.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes