3031200 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-1.5 mm², 4 pole, 17.5 A, 6 kV, green, 3031200

Order No.: 60P4557
EAN: 4055626136455
MPN:
3031200
ST 1,5-QUATTRO GN
Series: ST
3031200 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0111 €
50 pcs.
1.8207 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3031200, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Spring-cage connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.08 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green.

Features

  • Cross connection to any number of terminal blocks with the consistent FBS plug-in bridge system
  • Compact Potential distributor, the double connection enables four conductors to be connected on one potential
  • Tested for railway applications
Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 4
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 28 bis 16
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 4.2 mm
Farbe grün
Höhe 36.5 mm
Länge 72 mm
Leiterquerschnitt 0,08-1,5 mm²
Nennstrom 17.5 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes