3031209 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-1.5 mm², 4 pole, 6 kV, yellow/green, 3031209
Unit Price (€ / pc.)
4.8076 € *
Available in 10 days: 7,888 pcs. - if ordered today
Ground modular terminal block, 3031209, Phoenix Contact
Ground modular terminal block, number of connections: 4, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Additional labeling options
- Low contact resistance
- Corrosion-free terminal points
- Tested for railway applications
- Green-yellow housing
Technical specifications
Filter | Property | Value |
---|---|---|
Version | protective conductor terminal | |
Cable cross-section | 0.08-1.5 mm² | |
Height | 36.5 mm | |
Rated surge voltage | 6 kV | |
Number of terminals | 4 | |
Degree of soiling | 3 | |
Pin number | 4 pole | |
Length | 72 mm | |
AWG cross-section | AWG 28 to 16 | |
Colour | yellow/green | |
Width | 4.2 mm | |
Connection | spring balancer connection |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |