3031225 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3031225
Unit Price (€ / pc.)
1.7136 € *
Available: 28 pcs.
Available in 10 days: 11,292 pcs.
Leadtime: 2 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5708 €
50 pcs.
1.4399 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3031225, Phoenix Contact
Feed-through terminal block, Nominal voltage: 800 V, Nominal current: 24 A, Connection method: Spring-cage connection, Rated cross section: 2.5 mm², Cross section: 0.08 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: blue
Features
- As well as saving space, the compact design and front connection enable user-friendly wiring in a small amount of space
- The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
- The large wiring space enables the use of conductors with ferrules and plastic collars within the nominal cross section
- Tested for railway applications
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 48.5 mm | |
Width | 5.2 mm | |
Height | 36.5 mm | |
Connection | Federzuganschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |