3031238 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 2 pole, 8 kV, yellow/green, 3031238
Unit Price (€ / pc.)
5.6882 € *
Available: 23 pcs.
Available in 10 days: 55,230 pcs.
Leadtime: 2 Weeks **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2360 €
50 pcs.
4.7600 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring cage ground terminal block, 3031238, Phoenix Contact
Spring cage ground terminal block, Number of connections: 2, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: green-yellow
Features
- Additional labeling options
- Low contact resistance
- Corrosion-free terminal points
- Tested for railway applications
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 2 | |
Version | Schutzleiterklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 36.5 mm | |
Length | 48.5 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |