3031254 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 8 kV, blue, 3031254

Order No.: 60P4679
EAN: 4017918186760
MPN:
3031254
ST 2,5-TWIN BU
Series: ST
3031254 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 10 days: 7,850 pcs.
Leadtime: 2 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3031254, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
  • User-friendly implementation of all potential branching tasks
  • Space-saving and practical multi-conductor connection without additional bridges
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 60.5 mm
Width 5.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes