3031432 | Phoenix Contact

Double-level spring-cage terminal, spring balancer connection, 0.08-6.0 mm², 4 pole, 30 A, 6 kV, blue, 3031432

Order No.: 60P4983
EAN: 4017918186937
MPN:
3031432
STTB 4 BU
Series: STTB
Phoenix Contact
3031432 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Available in 10 days: 1,805 pcs.
Leadtime: 1 Week **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0341 €
50 pcs.
3.6652 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-level spring-cage terminal block, 3031432, Phoenix Contact

Double-level spring-cage terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Compact design for maximum space savings
  • Connect the levels using FBS-PV bridges
  • Tested for railway applications
Technical specifications
Connection spring balancer connection
Number of terminals 4
Version double-level spring-cage terminal
AWG cross-section AWG 28 to 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 6.2 mm
Colour blue
Height 47.5 mm
Length 83.5 mm
Cable cross-section 0.08-6.0 mm²
Rated current 30 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes