3031458 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-6.0 mm², 4 pole, 32 A, 8 kV, blue, 3031458
Unit Price (€ / pc.)
3.3201 € *
Available in 10 days: 18,896 pcs. - if ordered today
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0464 €
50 pcs.
2.7727 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3031458, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Cross connection to any number of terminal blocks with the consistent FBS plug-in bridge system
- Compact Potential distributor, the double connection enables four conductors to be connected on one potential
- Tested for railway applications
Technical specifications
Filter | Property | Value |
---|---|---|
Version | through terminal block | |
Number of terminals | 4 | |
Pin number | 4 pole | |
Cable cross-section | 0.08-6.0 mm² | |
AWG cross-section | AWG 28 to 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 87 mm | |
Width | 6.2 mm | |
Height | 36.5 mm | |
Connection | spring balancer connection | |
Colour | blue |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |