3031461 | Phoenix Contact

Protective conductor terminal, spring balancer connection, 0.08-6.0 mm², 4 pole, 8 kV, yellow/green, 3031461

Order No.: 60P4763
EAN: 4017918186913
MPN:
3031461
ST 4-QUATTRO-PE
Series: ST
3031461 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
6.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1761 €

Ground modular terminal block, 3031461, Phoenix Contact

Ground modular terminal block, number of connections: 4, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Additional labeling options
  • Corrosion-free terminal points
  • Low contact resistance
  • Tested for railway applications
Technical specifications
Connection Federzuganschluss
Number of terminals 4
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 28 bis 10
Rated surge voltage 8 kV
Width 6.2 mm
Colour gelb/grün
Height 36.5 mm
Length 87 mm
Cable cross-section 0,08-6,0 mm²
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes